Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €34.880 |
5+ | €31.710 |
Product Information
Product Overview
The MP730001 from Multicomp Pro is a 3000 display count pen type digital multimeter. The meter uses large scale of integrated circuit with professional multimeter IC as its core and has full range of overload protection.
- Auto-range
- Auto power off: 10 minutes
- Continuity buzzer
- Low battery indication
- Data hold
- MAX mode and MIN mode
- LCD backlight
- Penlight
- Imput impedance for DCV: 10MΩ
Applications
Test & Measurement, Electronics Service, Facility Maintenance, Hobby & Education, Industrial Automation Control, Instrumentation, Production, Utilities
Notes
Calibration services are available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS-accredited calibration. Visit our calibration page for more details.
Technical Specifications
AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, EF Function
-
Auto
300V
-
3 Years
3.5
3000
300V
-
30Mohm
Multicomp Pro Digital Multimeters
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate