Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.940 |
3+ | €28.000 |
Price for:Each
Minimum: 1
Multiple: 1
€33.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730008
Order Code3014340
Technical Datasheet
DMM FunctionsDC Current, AC/DC Voltage, Battery, Capacitance, Continuity, Diode, Resistance
No. of Digits3.75
DMM Response Type-
Display Count6000
Range SelectionManual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max60Mohm
Manufacturer Warranty3 Years
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
6,000 Count handheld multimeter with manual ranging. CE/ETL certified multimeter is CAT III 600V, which can withstand a 6,000kV surge voltage. Designed with high voltage warning and over range alarm, making it great for a wide range of measurement needs.
- Large LCD screen with 6,000 counts display, true RMS measurement, fast ADC digital converter (3 times/s)
- Extensive range for capacitance measurement, short response time, e.g. when measuring <lt/>10mF, response time <lt/>6s
- Support NCV and battery (manual ranging) measurement
- Support up to 600V/10A DC current and voltage measurement
- Overload protection with alert
- NCV test
- Battery test
- LCD Backlight
- Passes 2m drop test
- Energy saving
- Supplied with 2x AAA batteries
- Dimensions (WxHxD): 77x155x49mm
- Weight: 255g
Notes
Calibration services are available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS-accredited calibration. Visit our calibration page for more details.
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Battery, Capacitance, Continuity, Diode, Resistance
DMM Response Type
-
Range Selection
Manual
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
3 Years
SVHC
No SVHC (25-Jun-2025)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255