Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730026 EU-UK
Order Code3107584
Product RangeMulticomp Pro Bluetooth Digital Multimeters
Technical Datasheet
124 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.680 |
3+ | €37.800 |
Price for:Each
Minimum: 1
Multiple: 1
€43.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730026 EU-UK
Order Code3107584
Product RangeMulticomp Pro Bluetooth Digital Multimeters
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max20A
Current Measure AC Max20A
Resistance Measure Max60Mohm
Manufacturer Warranty3 Years
Product RangeMulticomp Pro Bluetooth Digital Multimeters
SVHCTo Be Advised
Product Overview
The Multicomp Pro MP720026 is a 3 5/6 bit resolution smart digital multimeter with datalogger, thermometer and Bluetooth functionalities.
- True RMS
- 1,000V DC/750V AC, 20A AC/DC current, resistance, capacitance, frequency, and duty cycle measurement ranges
- -50°C to 400°C temperature measurements
- 5999 count display with backlight
- BLE 4.0 wireless transmission (Android only)
- Built-in offline record function
- Chart and diagram modes help to analyse the data tendancy
- Flashlight function
- Supports NCV
- Widely supported on Android/iOS
Applications
Test & Measurement, Electronics Service, Hobby & Education, Installations, Metering, Utilities
Contents
Multimeter, Lead, K-type thermocouple, Manual, Bolt driver, Alligator clip.
Warnings
Bluetooth wireless transmission is not supported with Windows-based systems.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
750V
Current Measure AC Max
20A
Manufacturer Warranty
3 Years
SVHC
To Be Advised
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
20A
Resistance Measure Max
60Mohm
Product Range
Multicomp Pro Bluetooth Digital Multimeters
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303200
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7