Print Page
Image is for illustrative purposes only. Please refer to product description.
121 In Stock
600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.040 |
3+ | €17.360 |
Price for:Each
Minimum: 1
Multiple: 1
€21.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730425
Order Code3394752
Technical Datasheet
DMM FunctionsAC/DC Voltage, Resistance, Temperature
No. of Digits3.5
DMM Response Type-
Display Count4000
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max20Mohm
Manufacturer Warranty3 Years
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
MP730425 from Multicomp Pro is a residential pocket-sized multimeter, featuring 600V AC &V DC voltage measurements and a 40-400hz ACV frequency response.
- 600V AC & 600V DC voltage measurement
- ACV frequency response: 400-400hz
- Conduction & resistance measurement
- Acousto-optic indication (NCV/continuity/battery power)
- Temperature measurement
- Red, green & yellow LED indications
- EBTN display
- CAT III 600V
- 1m drop proof
- CE certified
Contents
Multimeter, Batteries, Thermocouple.
Technical Specifications
DMM Functions
AC/DC Voltage, Resistance, Temperature
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
3 Years
SVHC
No SVHC (19-Jan-2021)
No. of Digits
3.5
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
-
Resistance Measure Max
20Mohm
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13