100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €84.710 |
3+ | €73.310 |
Product Information
Product Overview
The MP730678 is a 1000V true RMS digital multimeter which offers high levels of reliability and security, with a 6000 count display. With a large screen, high resolution analogue pointer display, full scale overload protection and unique appearance design, the device is an extremely practical electrical measuring meter. This device can measure AC/DC voltage/current, resistance, diode, continuity, capacitance, frequency, duty ratio and temperature. Also features functions such as data transmission, data hold, relative value measurement, peak measurement, internal temperature alarm, low battery indication, backlight, auto power-off and NCV functions.
- Large, backlit LCD screen with 6,000 count display
- High resolution analogue pointer
- Full scale overload protection
- 1kV AC/DC voltage, 20A AC/DC current, resistance, capacitance, frequency, and temperature measurement ranges
- Data and peak hold
- True RMS
- Max./min./relative modes
- USB communication
- NCV (audible/visual alarm)
- LoZ ACV
- Supplied with test leads, USB cable, adaptor socket, K-type thermocouple, and 4x AAA batteries
- Bandwidth: 40-500Hz
- Frequency: 10MHz
- Temperature range: -40°C to +1,000°C
- Device dimension is 190mm x 90mm x 50mm
- Device weight is 350g
Applications
Test & Measurement, Electronics Service, Hobby & Education, Education, Industrial Automation Control, Industrial Maintenance, Professional
Contents
Digital multimeter, User manual, Test leads, Adapter socket, K-type thermocouple, USB cable, Download operation guide, 1.5V AAA batteries.
Notes
For PC communication, please download and install the software in ZIP file.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
20A
3 Years
No SVHC (25-Jun-2025)
3.75
6000
1kV
20A
60Mohm
Multicomp Pro 1000V True RMS Digital Multimeters
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate