100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €137.090 |
3+ | €118.630 |
Product Information
Product Overview
The MP730679 is a 1000V true RMS digital multimeter which offers high levels of reliability and security, with a 22000 count display. With a large screen, high resolution analogue pointer display, full scale overload protection and unique appearance design, the device is an extremely practical electrical measuring meter. This device can measure AC/DC voltage/current, resistance, diode, transistor hFE, continuity, capacitance, frequency and duty ratio. Also features functions such as data transmission, data hold, relative value measurement, peak measurement, internal temperature alarm, low battery indication, backlight, auto power-off and NCV functions.
- Large, backlit LCD screen with 22,000 count display
- High resolution analogue pointer
- Full scale overload protection
- 1kV AC/DC voltage, 20A AC/DC current ranges
- Extended 220MΩ resistance, 200mF capacitance, and 220MHz frequency ranges
- hFE measurement
- Data hold and peak hold
- True RMS
- Max./min./relative modes
- USB communication
- NCV (audible/visual alarm)
- LPF ACV
- Supplied with test leads, USB cable, adaptor socket, and 4x AAA batteries
- 0.1%~99.9% duty cycle
- 40Hz-10kHz bandwidth
- Device dimension is 190mm x 90mm x 50mm
- Device weight is 350g
Applications
Test & Measurement, Electronics Service, Hobby & Education, Education, Industrial Automation Control, Industrial Maintenance, Professional
Contents
Digital multimeter, User manual, Test leads, Adapter socket, USB cable, Download operation guide, 1.5V AAA batteries.
Notes
For PC communication, please download and install the software in ZIP file.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
True RMS
Auto, Manual
1kV
20A
3 Years
No SVHC (25-Jun-2025)
4.5
22000
1kV
20A
220Mohm
Multicomp Pro 1000V True RMS Digital Multimeters
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate