Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730988
Order Code4163512
Product RangeMulticomp Pro Digital Meter
Technical Datasheet
246 In Stock
63 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.290 |
| 3+ | €35.740 |
Price for:Each
Minimum: 1
Multiple: 1
€41.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730988
Order Code4163512
Product RangeMulticomp Pro Digital Meter
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits4
DMM Response TypeTrue RMS
Display Count9999
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max100Mohm
Manufacturer Warranty3 Years
Product RangeMulticomp Pro Digital Meter
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP730988 is a 9999-count true RMS digital multimeter with high resolution, auto range and a new intelligent ADC chip. Designed according to CAT II 1000V/CAT Ill 600V, the meter comes with overvoltage and overcurrent alarms, and a false detection protector for 6KV electric shock and high voltages. Applications include test and measurement, electronics service, industrial and manufacturing, automotive, and electrical.
- Unique appearance, ergonomic design, compact structure
- 9999-count display, true RMS measurement, and fast ADC (3 times/s)
- Full-featured false detection protection for up to 1000V surge, and overvoltage/overcurrent alarm
- Extended measuring range, especially for capacitance, the response time is within 6s
- Optimized NCV function: EFHi mode, EFLo mode
- Recoverable and anti-burning protector is built into the current input terminal
- Measurement of flame sensor of heating device can be performed at uA position
- Current (AC/DC) mode memory function
- Low power consumption (general: about 2mA, sleep state:< 30μA ) to extend battery life to 500h
- Operating temperature : 0°C to +40°C
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (25-Jun-2025)
No. of Digits
4
Display Count
9999
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
100Mohm
Product Range
Multicomp Pro Digital Meter
Technical Docs (2)
Alternatives for MP730988
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.449056