Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740068
Order Code3131517
Product RangeMulticomp Pro - Soldering & Rework Stations
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €501.270 |
Price for:Each
Minimum: 1
Multiple: 1
€501.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740068
Order Code3131517
Product RangeMulticomp Pro - Soldering & Rework Stations
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max480°C
Output Power150W
Kit ContentsSoldering Station, Power Cord (EU & UK), Iron Stand, 130W Soldering Iron (MP740071), Operating Instructions
Product RangeMulticomp Pro - Soldering & Rework Stations
Plug TypeEU, UK
Product Overview
- 150W, UK/EU plug single channel multi-functional soldering rework station
- User friendly operator interface and big number display
- Automatic recognition of the tools connected to the rework station
- Three user defined temperature set points
- Supported by stand-by and auto-sleep mode
- 240 X 160 dots (white letters on blue) display resolution
Contents
Main unit, Manual, Power cord (UK/EU), Iron stand, 130W soldering iron (MP740071) 3.5mm grounding-type receptacle.
Technical Specifications
Supply Voltage VAC
230V
Output Power
150W
Product Range
Multicomp Pro - Soldering & Rework Stations
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
480°C
Kit Contents
Soldering Station, Power Cord (EU & UK), Iron Stand, 130W Soldering Iron (MP740071), Operating Instructions
Plug Type
EU, UK
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5