Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740100
Order Code3228031
Product RangeMulticomp Pro - Soldering Irons
Technical Datasheet
38 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.920 |
Price for:Each
Minimum: 1
Multiple: 1
€11.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740100
Order Code3228031
Product RangeMulticomp Pro - Soldering Irons
Technical Datasheet
Output Power100W
Heat Temperature Max550°C
Supply Voltage240VAC
Product RangeMulticomp Pro - Soldering Irons
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP740100 is a 100W high power soldering iron with power switch, 500°C to 550°C temperature range and a UK plug.
- Premium high performance, high power soldering iron with switch
- Heavy duty switched iron with chisel point tip, stand and plastic handle
- Heat and impact resistant handle
- General and long-life tip with mica heater
- UK plug type
- CE approved
- Replacement tips available - please see Alternatives page section
Contents
100W soldering iron with UK plug, 1x iron stand.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Output Power
100W
Supply Voltage
240VAC
Plug Type
UK Type G
Heat Temperature Max
550°C
Product Range
Multicomp Pro - Soldering Irons
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39