Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740415 EU
Order Code3299959
Product RangeMulticomp Pro Desoldering Stations
Technical Datasheet
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €109.340 |
Price for:Each
Minimum: 1
Multiple: 1
€109.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740415 EU
Order Code3299959
Product RangeMulticomp Pro Desoldering Stations
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max480°C
Output Power90W
Kit ContentsDesoldering Station, Gun & Stand
Product RangeMulticomp Pro Desoldering Stations
Plug TypeEU
Product Overview
Temperature controlled desoldering station with adjustable range and pistol grip tool with trigger for rapid removal of solder.
- Voltage: 220V AC to 240V AC 50Hz, 115V AC 60Hz
- Power: 90W
- Temperature Range: 160°C to 480°C
- Desoldering Gun: 24V, 90W
- Approval: CE
- LED Display
Applications
Electronics Design, Embedded Design & Development, Electronics Service, Hobby & Education, Industrial & Manufacturing
Contents
x1 Desoldering Station; x1 Desoldering Gun; x1 Stand
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Supply Voltage VAC
240V
Output Power
90W
Product Range
Multicomp Pro Desoldering Stations
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
480°C
Kit Contents
Desoldering Station, Gun & Stand
Plug Type
EU
Technical Docs (2)
Alternatives for MP740415 EU
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.125