Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €108.510 |
5+ | €97.660 |
Product Information
Product Overview
MP740686 from Multicomp Pro is a 65W economical soldering station with LCD display screen making easy control visualization. MCU controlled temperature of soldering iron can be easily adjusted with high precision. In addition the unit has an option for 3 pre-setting or switching frequently used temperature which are available at the push of a button. For high safety the soldering station has automatic standby, shutdown with smart time setting and password protecting functions. MP740686 also comes complete with a soldering iron, iron holder with copper ball wire, manual, grounding wire and plug ensuring that the set can be used straight out of the box.
- Automatic standby, shutdown with smart time setting.
- Beep alarm function available.
- Temperature locking, temperature calibration and temperature alarming function.
- Password protecting function and temperature unite switching function
- MCU controlled temperature calibration.
- LCD display screen making control visualization.
- Temperature readings on the display can be switched from Degrees Celsius to Fahrenheits.
- Buttons (1, 2, 3) for pre-setting or switching frequently used temperature.
- Voltage: 230V AC ±10% 50Hz / 110V AC ±10% 60Hz
- Power: 65W
- Temperature Range: 200°C to 450°C
- Dimensions: L210 x W88 x H150 mm
- Net weight: approximately 2 kg
Applications
Utilities, Electrical, High Temperature, Electronics Design, Electronics Service
Warnings
This product is fitted with a 13A (BS1363-1) mains plug. Countries that use these plugs include the United Kingdom, Ireland, Gibraltar, Hong Kong, the Isle of Man, Malaysia, and Singapore.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
230V
65W
Multicomp Pro Soldering Station MP740686
To Be Advised
450°C
MP740686 UK Soldering Station
UK Type G
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate