Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740688
Order Code3651754
Product RangeMulticomp Pro Soldering Station MP740686
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.520 |
5+ | €6.080 |
10+ | €5.370 |
Price for:Each
Minimum: 1
Multiple: 1
€6.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740688
Order Code3651754
Product RangeMulticomp Pro Soldering Station MP740686
Technical Datasheet
Accessory TypeHeater
For Use WithMulticomp MP740686 Soldering Station
Product RangeMulticomp Pro Soldering Station MP740686
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
MP740688 from Multicomp Pro is a plugged heater with PCB for soldering iron MP740687. It has four core ceramic heater, temperature sensor and PCB with 5pin connector. Using high-quality ceramics as the material, the temperature rises quickly and working life is long. Its modular construction allows easy and fast to change the unit in case of faulty.
- For use with soldering iron MP740686
- Four core ceramic heater
- Temperature range: 200°C to 450°C
- Heater: Pluggable
Applications
Utilities, Electrical, High Temperature
Technical Specifications
Accessory Type
Heater
Product Range
Multicomp Pro Soldering Station MP740686
SVHC
No SVHC (10-Jun-2022)
For Use With
Multicomp MP740686 Soldering Station
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01