Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740845
Order Code3798572
Product RangeMulticomp Pro Hot Melt Glue Guns
Technical Datasheet
46 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.040 |
Price for:Pack of 16
Minimum: 1
Multiple: 1
€5.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740845
Order Code3798572
Product RangeMulticomp Pro Hot Melt Glue Guns
Technical Datasheet
Adhesive TypeGlue Stick
Adhesive ColourWhite
Pack Quantity16
Length100mm
Diameter7mm
Dispensing MethodGun
Volume-
Weight-
Product RangeMulticomp Pro Hot Melt Glue Guns
Product Overview
Glue sticks are made from high quality environmentally friendly resin EVA material for your arts, crafts, construction needs, and more
- Suitable for applying onto Metal, Wood, Glass, Fabric, etc
- Diameter: 7mm, Length: 100 mm (4 inches)
- Ideal for hot melt glue guns
- Ideal for papercrafts and model making
- Suitable for bonding Metal, Wood, Glass, Card, Fabric, Plastic, Ceramics and so on.
Applications
Hobby & Education, Industrial & Manufacturing, Installations, Maintenance & Repair, Utilities
Contents
x16 Transparent Glue Sticks, 7mm diameter
Technical Specifications
Adhesive Type
Glue Stick
Pack Quantity
16
Diameter
7mm
Volume
-
Product Range
Multicomp Pro Hot Melt Glue Guns
Adhesive Colour
White
Length
100mm
Dispensing Method
Gun
Weight
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268