Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740846
Order Code3798573
Product RangePro Hot Melt Glue Guns
Technical Datasheet
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.700 |
Price for:Pack of 16
Minimum: 1
Multiple: 1
€4.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740846
Order Code3798573
Product RangePro Hot Melt Glue Guns
Technical Datasheet
Adhesive TypeGlue Stick
Adhesive ColourBlack
Pack Quantity16
Length100mm
Diameter7mm
Dispensing MethodGun
Volume-
Weight-
Product RangePro Hot Melt Glue Guns
Product Overview
Glue sticks are made from high quality environmentally friendly resin EVA material for your arts, crafts, construction needs, and more
- Suitable for applying onto Metal, Wood, Glass, Fabric, etc
- Diameter: 7mm, Length: 100 mm (4 inches)
- Ideal for hot melt glue guns
- Ideal for papercrafts and model making
- Suitable for bonding Metal, Wood, Glass, Card, Fabric, Plastic, Ceramics and so on.
Applications
Hobby & Education, Industrial & Manufacturing, Installations, Maintenance & Repair, Utilities
Contents
x16 Black Glue Sticks, 7mm diameter
Technical Specifications
Adhesive Type
Glue Stick
Pack Quantity
16
Diameter
7mm
Volume
-
Product Range
Pro Hot Melt Glue Guns
Adhesive Colour
Black
Length
100mm
Dispensing Method
Gun
Weight
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:35069110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359