Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740911
Order Code4034898
Product RangeMulticomp Pro Rework Stations
Technical Datasheet
89 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.970 |
5+ | €6.510 |
10+ | €5.740 |
Price for:Each
Minimum: 1
Multiple: 1
€6.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740911
Order Code4034898
Product RangeMulticomp Pro Rework Stations
Technical Datasheet
Output Power65W
For Use WithMulticomp MP740910 Soldering Iron
Length-
Product RangeMulticomp Pro Rework Stations
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Fit for: MP740910 Soldering Iron
- Rated power: 65W
- Feature: four-core ceramic heater
- Weight: 6.6g (excluding package)
Applications
Electronics Service, Electronics Design, Hobby & Education, Industrial & Manufacturing, Instrumentation, Production, Prototyping
Contents
x1 Heating Element
Technical Specifications
Output Power
65W
Length
-
SVHC
No SVHC (10-Jun-2022)
For Use With
Multicomp MP740910 Soldering Iron
Product Range
Multicomp Pro Rework Stations
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate