Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740970 UK
Order Code4128831
Product RangeMulticomp Pro Soldering Iron
Technical Datasheet
288 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.200 |
5+ | €21.650 |
10+ | €21.220 |
Price for:Each
Minimum: 1
Multiple: 1
€24.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740970 UK
Order Code4128831
Product RangeMulticomp Pro Soldering Iron
Technical Datasheet
Output Power80W
Heat Temperature Max500°C
Supply Voltage240VAC
Product RangeMulticomp Pro Soldering Iron
Plug TypeUK Type G
SVHCNo SVHC (10-Jun-2022)
Product Overview
MP740970 soldering iron comes with a 80W plug-and-play integrated active tip. It takes around 20 seconds to reach 350°C from room temperature. Through turning rotary control on the handle, you can adjust a wide temperature range of 200-500℃ to meet your soldering project requirement.
- 80W high power for super fast heat up
- Plug-and-play integrated active tip, very convenient to change the heater
- Patented design, with unique modern appearance
- Wide temperature range of 200-500℃ adjustable by rotary control
- Quick in temperature compensation
- Temperature stability at ±2°C when soldering temperature <gt/>200℃
- Easy temperature calibration function
- Ergonomic-design, slim and light-weight handle for comfortable grip
- Close-loop control technology, enables quick temperature rise and precise temperature control
Applications
Electronics Design, Consumer Electronics, Facility Maintenance, Instrumentation, Laboratory, Hobby & Education, Prototyping, Production, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Output Power
80W
Supply Voltage
240VAC
Plug Type
UK Type G
Heat Temperature Max
500°C
Product Range
Multicomp Pro Soldering Iron
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate