Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP750290
Order Code3289978
Product RangeMulticomp Pro Waveform Generators
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,033.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,033.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP750290
Order Code3289978
Product RangeMulticomp Pro Waveform Generators
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels2 Channel
Product RangeMulticomp Pro Waveform Generators
Bandwidth160MHz
Signal Generator Modulation3FSK, 4FSK, AM, ASK, BPSK, Burst, FM, FSK, OSK, PM, PSK, PWM, Sweep
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCLead (23-Jan-2024)
Product Overview
The MP750290 from Multicomp Pro is a 160MHz, 2-channel arbitrary waveform generator, featuring max 1.25GS/s sample rates, 1?Hz frequency resolution, 14-bits vertical resolution and max 1M arbitrary waveform length.
- 8" (800 x 600 pixels) multi-touch screen LCD display
- High-accuracy frequency counter integrated, supporting range of 100 to 200MHz and 7-digit resolution
- Frequency counter function: period, +width, -width, +duty, -duty
- 160MHz max frequency output
- Comprehensive waveform output: 6 basic waveforms and 152 built-in arbitrary waveforms
- Modulation functions: AM, FM, PM, FSK, 3FSK, 4FSK, PSK, OSK, ASK, BPSK, PWM, Sweep and Burst
- SCPI and LabVIEW supported
- USB host, USB device and LAN communication interfaces
- Dimensions: 340 x 177 x 90mm (WxHxD)
- Device weight: 2.5kg
Contents
Arbitrary function generator, EU & UK mains cords, CD-ROM, Quick-guide, USB cable and Q9 cable.
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
Multicomp Pro Waveform Generators
Signal Generator Modulation
3FSK, 4FSK, AM, ASK, BPSK, Burst, FM, FSK, OSK, PM, PSK, PWM, Sweep
Plug Type
EU, UK
No. of Channels
2 Channel
Bandwidth
160MHz
Manufacturer Warranty
3 Years
SVHC
Lead (23-Jan-2024)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.38