40 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €224.340 |
Product Information
Product Overview
This MP751060 Arbitrary Waveform Generator has dual channels for versatile waveform generation. With a frequency output of up to 70MHz and a sample rate of 500MSa/s, this generator delivers precise and high-quality waveforms. Enjoy exceptional vertical resolution with 14 bits, ensuring accurate signal reproduction. Choose from a wide range of standard waveforms including sine, square, pulse, ramp, and noise, providing essential signal options for various applications. Additionally, explore the realm of creativity with arbitrary waveform options such as exponential rise, exponential fall, sin(x)/x, step wave, and many more, totaling an impressive 150 built-in waveforms. Experience unparalleled flexibility and performance with our Arbitrary Waveform Generator, empowering you to tackle diverse waveform challenges with ease.
- Max 70MHz frequency output and 300MSa/s Sample rate
- 14 bits Vertical Resolution, Vertical resolution 1μHz
- 8K waveform length
- Comprehensive waveform output: 5 basic waveforms, and 150 built-in arbitrary waveforms
- Comprehensive modulation functions: AM, FM, PM, FSK and Sweep Burst
- SCPI, and LabVIEW supported
- 3.6 inch (480 × 272 pixels) LCD
Applications
Test & Instrumentation, Signal Processing, Laboratory, Metering
Contents
x1 Arbitrary Waveform Generator; x1 UK Plug 5V Power Adapter; x1 EU Plug 5V Power Adapter; x1 Quick Guide; x1 USB Power Adapter Cable; x1 USB Data Cable; x1 BNC Cable; x1 BNC to Alligator Clip
Notes
Waveform Generator contains both EU and UK Plug Power Adaptors. Standard certified calibration service is available for this product. Visit our calibration page for more details.
Technical Specifications
Arbitrary, Function
Multicomp Pro Waveform Generators
AM, Burst, FM, FSK, PM, Sweep
EU, UK
2 Channel
70MHz
3 Years
No SVHC (27-Jun-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate