Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP760855
Order Code3924558
Product RangeMulticomp Pro Voltage Testers
Technical Datasheet
182 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.010 |
3+ | €57.990 |
Price for:Each
Minimum: 1
Multiple: 1
€67.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP760855
Order Code3924558
Product RangeMulticomp Pro Voltage Testers
Technical Datasheet
Voltage Measuring Range AC12V to 1kV
Meter Display TypeLCD
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeMulticomp Pro Voltage Testers
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This MP760855 Voltage Tester is automatic, compact, reliable, and robust and it is easier to use than ever before. It can measure voltages up to 1kV.
- Complies with EN 61243-3: 2014
- LED Indication Range: 12V to 1kV AC/DC
- Independent ELV indicator LED, indicates if <gt/>50V AC/120V DC is present even in the event of no battery power of main circuit failure.
- LCD Indication Range: 6V to 1kV AC/DC
- Resistance Measurement: LCD 3½ digit (0 to 1999 Ω/1Ω resolution)
- LCD Backlight Display HOLD: Freeze/unfreeze display with voltage or resistance measurement
- Rugged, Double-Insulated Wire
- Fixed Impedance -300 kΩ (≤3.5 mA @ 1kV) Switchable Load by 2 pushbuttons (30 mA @ 230V)
- Single-Pole Phase Test (also operates with gloves) Rotary Field Direction (also operates with gloves) Continuity Test / Diode Test
- Flashlight
- Beeper for Continuity / Phase / ACV
- 19mm Probe Tip distance when docked
- CAT III 1000V / CAT IV 600V
- IP64 rating
- Supplied with 2x AAA batteries
Applications
Test & Measurement, Industrial, Harsh Environment, Electrical, Facility Maintenance, Portable Devices
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Voltage Measuring Range AC
12V to 1kV
Operating Temperature Min
-10°C
Product Range
Multicomp Pro Voltage Testers
SVHC
No SVHC (21-Jan-2025)
Meter Display Type
LCD
Operating Temperature Max
55°C
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42