Print Page
Image is for illustrative purposes only. Please refer to product description.

121 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €75.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.420 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€17.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770208
Order Code3265025
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth60MHz
Input Voltage Max600V
Test Probe Attenuation10:1
For Use WithOscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
Passive test probes with flexible, 1.3m lead.
- Maximum input voltage: <lt/>200V peak (1x), <lt/>600V peak (10x)
- Supplied with measuring tip, marker rings, electrical ground contact, IC tip, ground lead, spring hook contact and adjustment tool
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
Oscilloscopes
SVHC
To Be Advised
Bandwidth
60MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (2)
Alternatives for MP770208
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
