Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €30.990 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€30.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770212
Order Code3265029
Technical Datasheet
Oscilloscope Probe Function-
Bandwidth60MHz
Input Voltage Max2kV
Test Probe Attenuation100:1
For Use WithOscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
Oscilloscope test probe with flexible, 1.3m lead.
- 2kV Maximum input voltage
- Supplied with ground lead, hook tip, adjustment tool, ground spring, locating sleeve and marker rings
Technical Specifications
Oscilloscope Probe Function
-
Input Voltage Max
2kV
For Use With
Oscilloscopes
SVHC
To Be Advised
Bandwidth
60MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055