Print Page
Image is for illustrative purposes only. Please refer to product description.
215 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.310 |
Price for:Each
Minimum: 1
Multiple: 1
€7.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770285
Order Code3290137
Technical Datasheet
Test Connector Type ABNC Plug
Test Connector Type BAlligator Clips x 2
Voltage Rating30VAC
Current Rating5A
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial39.5"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Flexible test lead with a BNC connection at one end and insulated, black/red crocodile clips at the other.
- 30V AC/60V DC, 5A rated
Technical Specifications
Test Connector Type A
BNC Plug
Voltage Rating
30VAC
Insulator Colour
Black, Red
Lead Length - Imperial
39.5"
SVHC
No SVHC (25-Jun-2025)
Test Connector Type B
Alligator Clips x 2
Current Rating
5A
Lead Length - Metric
1m
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361