Print Page
Image is for illustrative purposes only. Please refer to product description.
344 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.230 |
5+ | €4.290 |
10+ | €3.800 |
20+ | €3.490 |
50+ | €3.280 |
Price for:1 Set
Minimum: 1
Multiple: 1
€5.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770286
Order Code3290138
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BAlligator Clip
Voltage Rating60VDC
Current Rating5A
Insulator ColourBlack, Green, Red, Yellow, White
Lead Length - Metric558.8mm
Lead Length - Imperial22"
No. of Test Leads5
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Set of flexible test leads with a crocodile clip at either end.
- 30V AC/60V DC, 5A rated
- 1x Black, Green, Red, White, Yellow
- Length: 558mm
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
60VDC
Insulator Colour
Black, Green, Red, Yellow, White
Lead Length - Imperial
22"
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
5A
Lead Length - Metric
558.8mm
No. of Test Leads
5
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for MP770286
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04