Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770287
Order Code3290139
Product RangeMulticomp Pro Test Leads
Technical Datasheet
142 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.910 |
Price for:1 Set
Minimum: 1
Multiple: 1
€3.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770287
Order Code3290139
Product RangeMulticomp Pro Test Leads
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type BAlligator Clip
Voltage Rating60VDC
Current Rating5A
Insulator ColourBlack, Red
Lead Length - Metric185mm
Lead Length - Imperial7.3"
No. of Test Leads2
Product RangeMulticomp Pro Test Leads
SVHCNo SVHC (10-Jun-2022)
Product Overview
Flexible test lead set with a 4mm banana plug at one end and an insulated crocodile clip at the other.
- 1x Black and 1x red lead
- 30V AC/60V DC, 5A rated
- Length: 185mm
Applications
Test & Instrumentation, Consumer Electronics, Electronics Service, Power Supplies, Utilities
Contents
x1 Black 4mm Banana Plug to Alligator Clip; x1 Red, 4mm Banana Plug to Alligator Clip
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Voltage Rating
60VDC
Insulator Colour
Black, Red
Lead Length - Imperial
7.3"
Product Range
Multicomp Pro Test Leads
Test Connector Type B
Alligator Clip
Current Rating
5A
Lead Length - Metric
185mm
No. of Test Leads
2
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for MP770287
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02