Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €449.060 |
Price for:Each
Minimum: 1
Multiple: 1
€449.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770291
Order Code3289979
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max100A
Current Range Min50mA
For Use WithOscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
The MP770291 from Multicomp Pro is an AC-DC current probe, featuring a wide measuring range of 0.05A to 100A.
- Conversion ratio: 100mA/V 10mA/V
- DC ~100kHz bandwidth
- 11.8mm (max) jaw size
- Features a BNC connector, for use with all types of oscilloscopes
- Zero adjustment knob; demagnetization and zero adjustment
- ≥1MΩ and ≤100pF load impedance
- 0.01Ω input impedance
- 9V alkaline battery
- Dimensions: 231 x 36 x 67mm
- Device weight: 330g (battery included)
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
100A
For Use With
Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
50mA
Product Range
-
Alternatives for MP770291
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33