Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770519
Order Code3490492
Product RangeMulticomp Pro Test Lead Sets
Technical Datasheet
149 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.950 |
Price for:1 Set
Minimum: 1
Multiple: 1
€25.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770519
Order Code3490492
Product RangeMulticomp Pro Test Lead Sets
Technical Datasheet
Test Connector Type ABanana Plug Shrouded
Test Connector Type BAlligator Clip
Voltage Rating1kV
Current Rating10A
Insulator ColourGreen, Red, Yellow
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads3
Product RangeMulticomp Pro Test Lead Sets
SVHCNo SVHC (10-Jun-2022)
Product Overview
MP770519 test lead set includes banana plug shrouded connectors and alligator clips, rated for 1KV and 10A. It comes in a set of green, red, and yellow leads, designed for versatile and reliable testing applications.
- 1KV and 10A rating for high-voltage and high-current applications
- Includes color-coded leads (green, red, yellow) for easy identification
- Banana plug shrouded connectors and alligator clips for secure connections
- Durable and flexible insulation for safe handling in testing environments
- Versatile design suitable for a variety of testing and measurement tasks
Technical Specifications
Test Connector Type A
Banana Plug Shrouded
Voltage Rating
1kV
Insulator Colour
Green, Red, Yellow
Lead Length - Imperial
-
Product Range
Multicomp Pro Test Lead Sets
Test Connector Type B
Alligator Clip
Current Rating
10A
Lead Length - Metric
-
No. of Test Leads
3
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86