Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770735
Order Code3643363
Product RangeMulticomp Pro Test Leads
Technical Datasheet
208 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.170 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€27.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770735
Order Code3643363
Product RangeMulticomp Pro Test Leads
Technical Datasheet
Kit Contents2 Pcs of Test Leads, 4 Pcs of Crocodile Clips, 4 Pcs of Lead ends
Product RangeMulticomp Pro Test Leads
SVHCNo SVHC (10-Jun-2022)
Product Overview
This Multicomp Pro Test Leads Kit is compatible with universal multimeters, suit for testing IC components, material (External) is plastic and metal. Can be used for many kinds of multimeter and clamp meter, suitable for school, Lab, electrician, etc. Plug & Play, easy to use, portable and durable.
- Pen Tips 1000V CAT II 1000V, CATIV 10A
- Pen Tips for 4mm DIA banana plug
- Pen Tips CAP CATIII 1000V, CAT IV 600V
- Piercing Needle Tip Test Probes 30V AC/60V DC 3A
- Crocodile Tips Max 10A Max CATIII 1000V/CATIV 600V
- Crocodile Clips 300V CAT II 15A
- Test Leads NOUL (102/0.1BC) + 250D : OD:3.6mm PVC
- Test Leads L = 120mm
Applications
Test & Measurement, Electronics Service, Hobby & Education, Electrical, Maintenance & Repair
Contents
2x Test Leads, 4x Crocodile Clips, 4x Lead ends
Notes
Color: Red+Black
Technical Specifications
Kit Contents
2 Pcs of Test Leads, 4 Pcs of Crocodile Clips, 4 Pcs of Lead ends
SVHC
No SVHC (10-Jun-2022)
Product Range
Multicomp Pro Test Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8