Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770737
Order Code3643365
Product RangeMulticomp Pro Test Leads
Technical Datasheet
628 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.920 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€11.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770737
Order Code3643365
Product RangeMulticomp Pro Test Leads
Technical Datasheet
Kit Contents2 Pcs of Test Leads, 2 Pcs of Crocodile Clips
Product RangeMulticomp Pro Test Leads
SVHCNo SVHC (10-Jun-2022)
Product Overview
This Multicomp Pro Test Leads Kit is compatible with universal multimeters, material (External) is plastic and metal. Can be used for many kinds of multimeter and clamp meter, suitable for school, Lab, electrician, etc. Plug & Play, easy to use, portable and durable.
- Pen Tips 10A with lead UL 1803 18AWG, CAT II 1000V
- Pen Tips Lead L = 120mm
- Pen Tips CAT II 1000V, CAP CAT III 1000V / CAT IV 600V
- Crocodile Tips 035X TPE Max 10A Max CATIII 1000V/CATIV 600V
Applications
Test & Measurement, Electronics Service, Hobby & Education, Electrical, Maintenance & Repair
Contents
2x Test Leads, 2x Crocodile Clips
Notes
Color: Red+Black
Technical Specifications
Kit Contents
2 Pcs of Test Leads, 2 Pcs of Crocodile Clips
SVHC
No SVHC (10-Jun-2022)
Product Range
Multicomp Pro Test Leads
Technical Docs (1)
Alternatives for MP770737
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8