Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770799
Order Code3703635
Product RangeMulticomp Pro Test Leads
Technical Datasheet
478 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.190 |
Price for:Each
Minimum: 1
Multiple: 1
€7.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770799
Order Code3703635
Product RangeMulticomp Pro Test Leads
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BFree End
Lead Length - Imperial5.9"
Lead Length - Metric150mm
Insulator ColourBlack, Red
Current Rating5A
Voltage Rating500Vrms
Product RangeMulticomp Pro Test Leads
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro MP770799 breakout leads easily connect to terminal strips or allows for customization by adding your own connectors on the ends of the flying leads. The BNC connector is moulded directly to wire for pull-strength durability and dust/moisture resistance.
- BNC test lead
- Male plug to free end
- 500Vrms voltage rating
- 150mm length
Applications
Laboratory, Electrical, Education, Electronics Design, Maintenance & Repair, Test & Measurement
Contents
Male plug to free end x 2.
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
5.9"
Insulator Colour
Black, Red
Voltage Rating
500Vrms
SVHC
No SVHC (25-Jun-2025)
Test Connector Type B
Free End
Lead Length - Metric
150mm
Current Rating
5A
Product Range
Multicomp Pro Test Leads
Technical Docs (1)
Alternatives for MP770799
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014