Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.730 |
Product Information
Product Overview
This Multicomp Pro MP770804 BNC Breakout test leads has at the one end BNC Plug, and at another end 4mm Stackable Double Banana Plugs. Black Banana Connectors are a type of connector used in creating and testing electrical connections. They are used for joining wire to electrical test equipment or electrical circuit boards. Banana connectors are sometimes referred to as 4 mm connectors as these are a common size. Banana connectors are a popular type of connector as they are used universally and provide an easy way to create high-quality connections. The BNC connector is moulded directly to wire for pull-strength durability and dust/moisture resistance.
- BNC test lead
- BNC plug to 4mm double banana plug
- 60V voltage rating
- 1.52m length
Applications
Laboratory, Electrical, Education, Electronics Design, Maintenance & Repair, Test & Measurement
Contents
BNC plug to 4mm double banana plug x 2.
Technical Specifications
BNC Plug
4.99ft
Black
60V
No SVHC (25-Jun-2025)
4mm Stackable Double Banana Plug
1.52m
6A
Multicomp Pro Test Leads
Technical Docs (1)
Alternatives for MP770804
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate