Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770917
Order Code4035488
Product RangeS16C Series
Technical Datasheet
146 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.440 |
5+ | €1.330 |
10+ | €1.230 |
20+ | €1.220 |
40+ | €1.200 |
100+ | €1.170 |
Price for:Each
Minimum: 1
Multiple: 1
€1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770917
Order Code4035488
Product RangeS16C Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating30A
Voltage Rating1kV
Contact PlatingGold
Connector ColourBlue
Contact Material-
Contact Termination TypeSolder Lug
Product RangeS16C Series
Product Overview
MP770917 is an shrouded, 4mm, gold plated test socket mates with most shrouded and unshrouded plugs.
- Rated 1000V, 30A maximum, CAT III
- Made from high grade engineering plastics
- Metal parts are precision machined and nickel plated
- Mounting hardware is supplied
- Panel Mount
- Blue with Nut
Applications
Test & Instrumentation, Electronics Service, Hobby & Education, Facility Maintenance, Electrical
Technical Specifications
Gender
Socket
Current Rating
30A
Contact Plating
Gold
Contact Material
-
Product Range
S16C Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Blue
Contact Termination Type
Solder Lug
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004052