Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770920
Order Code4035491
Product RangeMulticomp Pro Crocodile Clips
Technical Datasheet
61 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.280 |
| 5+ | €5.070 |
| 10+ | €4.820 |
| 20+ | €4.650 |
Price for:Each
Minimum: 1
Multiple: 1
€5.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770920
Order Code4035491
Product RangeMulticomp Pro Crocodile Clips
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating25A
Jaw Opening Max25mm
Insulator ColourGreen, Yellow
Product RangeMulticomp Pro Crocodile Clips
SVHCNo SVHC (19-Jan-2021)
Alternatives for MP770920
1 Product Found
Product Overview
Crocodile clips are made from high grade engineering plastics, with tin or nickel plated metal parts. Most comply with EN61010 /CE. This 4mm socket at rear accepts shrouded plug or unshrouded probe. Tongue at front to catch small wires or conductor pins. Jaws open to 25mm.
- Color: Green / Yellow
Applications
Test & Instrumentation, Electronics Service, Hobby & Education, Facility Maintenance, Electrical
Notes
Basic rating 600V CAT III, (1000V CAT II). EN 61010-1 compliant.
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
25mm
Product Range
Multicomp Pro Crocodile Clips
Current Rating
25A
Insulator Colour
Green, Yellow
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01