Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770921
Order Code4035492
Product RangeMulticomp Pro Crocodile Clips
Technical Datasheet
43 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.960 |
Price for:Each
Minimum: 1
Multiple: 1
€3.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770921
Order Code4035492
Product RangeMulticomp Pro Crocodile Clips
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating15A
Jaw Opening Max12mm
Insulator ColourGreen
Product RangeMulticomp Pro Crocodile Clips
SVHCNo SVHC (19-Jan-2021)
Alternatives for MP770921
2 Products Found
Product Overview
Crocodile clips are made from high-grade engineering plastics, with tin or nickel-plated metal parts. Most comply with EN61010 /CE. Used in applications where access is restricted, especially telecommunications.
- 4mm socket at the rear accepts shrouded or unshrouded plugs
- Rated 300V CAT II. EN 61010-1 complian
Applications
Test & Instrumentation, Electronics Service, Hobby & Education, Facility Maintenance, Electrical
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
12mm
Product Range
Multicomp Pro Crocodile Clips
Current Rating
15A
Insulator Colour
Green
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003221