Print Page
Image is for illustrative purposes only. Please refer to product description.
433 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €29.350 |
10+ | €24.210 |
Price for:Each
Minimum: 1
Multiple: 1
€29.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780004
Order Code3014336
Technical Datasheet
Temperature Measuring Range-32°C to +400°C
Accuracy2%
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP780004 from Multicomp Pro is a non-contact infrared thermometer and is capable of confirming the surface temperature by measuring infrared energy radiating from the target surface. This model is intelligently designed with ultra-low power consumption, which ensures long-term operation and saves users from frequent replacement of batteries and the worry from under-voltage at work.
- Single-point laser aiming
- White backlight
- Synchronous display of the measured maximum or minimum value
- Option of Celsius/Fahrenheit
- Dynamic monitoring of battery capacity
- Low voltage indication
- Display screen
- Adjustable emissivity
- Sound alarm for the upper and lower temperature limit
- Supplied with PP3 battery
Notes
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Temperature Measuring Range
-32°C to +400°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
2%
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185