Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780051
Order Code3126628
Product RangeMulticomp Pro Clamp Meters
Technical Datasheet
28 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €87.160 |
3+ | €75.420 |
Price for:Each
Minimum: 1
Multiple: 1
€87.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780051
Order Code3126628
Product RangeMulticomp Pro Clamp Meters
Technical Datasheet
DMM FunctionsAC Current, AC Voltage, Resistance
Current Measure AC Max100A
Voltage Measure AC Max400V
Voltage Measure DC Max-
Resistance Measure Max400ohm
DMM Response Type-
Range SelectionManual
No. of Digits3.75
Jaw Opening Max30mm
Product RangeMulticomp Pro Clamp Meters
SVHCNo SVHC (21-Jan-2025)
Product Overview
Multifunction AC leakage current tester with a high resolution of 10µA. With a measuring range of 100A this meter is ideal for appliance installations or in vehicle applications.
- Shielded transformer jaw opens up to 30mm
- Provides a wide current measuring range
- Data hold, max./min. and low battery indication
- Large 3.75 digit LCD display with 4000 counts
- Overload protection
- Auto power off
- Conforms to IEC 61010, CAT III 300V
- Supplied with a 9V, PP3 battery, 2x test leads and storage case
- Current range: 40mA-100A
- Voltage range: 400V
- Resistance range: 40-400Ω
Applications
Test & Measurement, Electrical, Facility Maintenance, Hobby & Education, Sensing & Instrumentation, Utilities
Notes
3 Years Manufacturer Warranty. Calibration services are available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS-accredited calibration. Visit our calibration page for more details.
Technical Specifications
DMM Functions
AC Current, AC Voltage, Resistance
Voltage Measure AC Max
400V
Resistance Measure Max
400ohm
Range Selection
Manual
Jaw Opening Max
30mm
SVHC
No SVHC (21-Jan-2025)
Current Measure AC Max
100A
Voltage Measure DC Max
-
DMM Response Type
-
No. of Digits
3.75
Product Range
Multicomp Pro Clamp Meters
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.508