Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.980 |
10+ | €27.680 |
Price for:Each
Minimum: 1
Multiple: 1
€31.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780118
Order Code3267130
Technical Datasheet
Measurement Max199900lx
Resolution (lx)1lx
Accuracy4%
External Height110mm
External Width53mm
External Depth26mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MP780118 from Multicomp Pro is an illuminometer, featuring split-type probe.
- 0-200,000lux illuminance measurement
- 1/10/100lx resolution
- Accuracy: ±(4% rdg±8dgts) (≥10,000lux); ±(5% rdg±10dgts) (≥10,000lux)
- Sampling time: 0.5s
- Auto-range functionality
- Lux/Fc selectable units
- Max/min modes
- Overload indication (Lo/Hi)
- Data hold function
- Backlight
- Auto power-off and low battery indication
- CE certified
Notes
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Measurement Max
199900lx
Accuracy
4%
External Width
53mm
Product Range
-
Resolution (lx)
1lx
External Height
110mm
External Depth
26mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3