Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.970 |
10+ | €28.030 |
Price for:Each
Minimum: 1
Multiple: 1
€33.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780427
Order Code3394754
Technical Datasheet
Voltage Measuring Range AC-
Meter Display Type-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The Multicomp Pro MP780427 is a LOAD USB Type A tester. This device can inspect USB chargers, portable power sources, data cables and other electronics charging devices. MP780427 measures output voltage, current, energy, capacity, circuit equivalent resistance, D+ and D- voltage of USB data cables and more. The device is designed to be precise, reliable, stable and portable. It is a great tool for applications such as manufacturing verification, engineering testing and DIY.
- Capacity range from 0 to 99999mAh
- Output port: USB 2.0 Type A
- Support QC 1.0/2.0/3.0 fast charge
- Voltage test range from 4V to 24V, accuracy 1% + 2 digit
- Current test range: 0.05A to 3A, accuracy 1% + digit
- Memory of 10 groups
- Maximum timing: 99h, 59mins, 59secs
- CE certified
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Voltage Measuring Range AC
-
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Meter Display Type
-
Operating Temperature Max
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11