Print Page
Image is for illustrative purposes only. Please refer to product description.
625 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €19.760 |
10+ | €16.020 |
Price for:Each
Minimum: 1
Multiple: 1
€19.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The MP780428 from Multicomp Pro is an IP65-rated digital thermometer with FDA approved certified stainless steel probe. It is equipped with a protective shell to prevent accidental skin puncture and burning. With its portable pen-like design, clear backlight display, and auto power-off functions, MP780428 is a great temperature measurement tool for many applications.
- Probe temperature measurement
- IP65 dust and waterproof
- Temperature measurement range from -40°C to 250°C (-50°F to 400°F)
- Accuracy is ±1°C (20~100℃); ±2℃(Other)
- Unit conversion: °C/°F
- Stable time: <lt/>20s
- Maximum/minimum modes
- Backlight/data hold
- LED alarm (red for high temperature, green for low temperature)
- Cover supports double insertion function
- Auto power off
- CE, FDA and SGS certification
Applications
Temperature, Test & Measurement, Instrumentation, Hobby & Education, Industrial Process Controls, Electronics Service, Facility Maintenance, Cooling, Food & Drink, Production
Notes
3 Years Manufacturer Warranty. Battery: 3V Battery (CR1632)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
UN Hazard Code:3091