Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.260 |
10+ | €40.900 |
Price for:Each
Minimum: 1
Multiple: 1
€47.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MP780522 is a digital tachometer, which can provide fast and accurate non-contact RPM and surface speed measurements of rotating objects. This tachometer uses the CPU, photo-electrical and junction laser techniques for one combined instrument.
- Two test modes – rotate speed mode (RPM) and count mode (REV)
- Wide measurement range and high resolution
- High visible digital 5-digit LCD and backlight display
- Built-in memory recalls max, min and last value stored
- ±(0.05%+1 digits) accuracy
- 2 to 99,999 RPM range
- 1 to 99,999 REV range
- 0.5 sec sampling time (over 120 RPM)
- 50mm to 500mm detecting distance
- Quartz crystal time base
- Approx. 45mA power consumption
- 9V power supply (PP3 battery supplied, or 6V exterior DC)
- 0°C to 50°C operating temperature
- Dimensions – 160mm x 58mm x 39mm
- Weight – 151g
Notes
3 Years Manufacturer Warranty. Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25