Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780531
Order Code3519849
Product RangeMulticomp Pro Laser Distance Meters
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780531
Order Code3519849
Product RangeMulticomp Pro Laser Distance Meters
Technical Datasheet
Tape Measure TypeLaser
Measuring Range20m
Measurement Accuracy± 2mm
Measuring Range Max20m
Blade Width-
Display TypeLCD
Laser ClassClass 2
Case ColourBlack, Green
Battery Type2 x AAA
Product RangeMulticomp Pro Laser Distance Meters
SVHCNo SVHC (25-Jun-2025)
Alternatives for MP780531
1 Product Found
Product Overview
MP780531 from Multicomp Pro is a laser distance meter with a 20 metre measuring distance. This device features an LCD screen, minimum display unit of 0.001m and an accuracy of ±2mm.
- Type 2 laser class
- 630~670nm <lt/>1mW laser type
- Single measurement function
- Auto power off
- Auto laser off
- 1m drop test
- 1.5V battery (LR03) x 2
- Device weight - 53.5g
- Device dimensions - 100mm x 37mm x 23.5mm
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Tape Measure Type
Laser
Measurement Accuracy
± 2mm
Blade Width
-
Laser Class
Class 2
Battery Type
2 x AAA
SVHC
No SVHC (25-Jun-2025)
Measuring Range
20m
Measuring Range Max
20m
Display Type
LCD
Case Colour
Black, Green
Product Range
Multicomp Pro Laser Distance Meters
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90151000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115666