Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780532
Order Code3519850
Product RangeMulticomp Pro Laser Distance Meters
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780532
Order Code3519850
Product RangeMulticomp Pro Laser Distance Meters
Technical Datasheet
Tape Measure TypeLaser
Measuring Range40m
Measuring Range Max40m
Measurement Accuracy± 2mm
Blade Width-
Display TypeLCD
Case ColourBlack, Green
Laser ClassClass 2
Battery Type2 x AAA
Product RangeMulticomp Pro Laser Distance Meters
SVHCNo SVHC (19-Jan-2021)
Alternatives for MP780532
1 Product Found
Product Overview
MP780532 from Multicomp Pro is a laser distance meter with a 40 metre measuring distance. This device features an LCD screen, minimum display unit of 0.001m and an accuracy of ±2mm.
- Type 2 laser class
- 630~670nm <lt/>1mW laser type
- Single measurement function
- Auto power off
- Auto laser off
- 1m drop test
- 1.5V battery (LR03) x 2
- Device weight - 53.5g
- Device dimensions - 100mm x 37mm x 23.5mm
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Tape Measure Type
Laser
Measuring Range Max
40m
Blade Width
-
Case Colour
Black, Green
Battery Type
2 x AAA
SVHC
No SVHC (19-Jan-2021)
Measuring Range
40m
Measurement Accuracy
± 2mm
Display Type
LCD
Laser Class
Class 2
Product Range
Multicomp Pro Laser Distance Meters
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90151000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114759