Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.990 |
10+ | €24.740 |
Price for:Each
Minimum: 1
Multiple: 1
€29.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780648
Order Code3573583
Technical Datasheet
Temperature Measuring Range-35°C to +230°C
Accuracy2%
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product Range-
Product Overview
The Multicomp Pro MP780648 is a miniature pocket sized IR thermometer offering precise, non-contact temperature measurements. The distance to target ratio (or optics ratio) is 1:1, therefore the thermometer should be positioned as close to the target as possible when measuring. This device can be used in a wide range of applications and environments, such as food preparation, safety inspection, plastic moulding, asphault, marine and screen printing, HVAC/R, diesel and fleet maintenance.
- Unique flat surface, modern housing design
- Automatic data-hold
- Automatic power-off
- °C & °F temperature modes
- 0.1°C (°0.1F) resolution
- Less than 1 second response time
- 1:1 optics ratio
- 40 hours continuous use (battery life)
- 2 x LR44 batteries (DC 3V)
- LCD display
- CE certified (complies with EMC)
Notes
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Temperature Measuring Range
-35°C to +230°C
Operating Temperature Min
-40°C
Product Range
-
Accuracy
2%
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07