Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780684
Order Code3602143
Product RangeMulticomp Pro Mains Socket Tester
Technical Datasheet
293 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.190 |
10+ | €11.510 |
Price for:Each
Minimum: 1
Multiple: 1
€14.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780684
Order Code3602143
Product RangeMulticomp Pro Mains Socket Tester
Technical Datasheet
Socket Tester TypeEU Mains Socket
Power Consumption-
Frequency Min50Hz
Frequency Max60Hz
Product RangeMulticomp Pro Mains Socket Tester
Plug TypeEU
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP780684 from Multicomp Pro is an EU socket tester, suitable for checking socket wiring errors and widely used within commercial and residential areas.
- 230V operating voltage
- <lt/>18mA operating current
- 50Hz - 60Hz operating frequency
- Indications: correct, missing earth, live earth reverse, live neutral reverse, missing neutral
- Colour: green and grey
- Device dimension is 65mm x 65mm x 40mm
- Device weight - 64g
Applications
Test & Measurement, Safety
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Socket Tester Type
EU Mains Socket
Frequency Min
50Hz
Product Range
Multicomp Pro Mains Socket Tester
SVHC
No SVHC (25-Jun-2025)
Power Consumption
-
Frequency Max
60Hz
Plug Type
EU
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064