Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €105.480 |
| 10+ | €91.280 |
Price for:Each
Minimum: 1
Multiple: 1
€105.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MP780832 is a dual input thermometer offering compatibility with type J, K, T, E, S, R & N thermocouples.
- Large LCD display with backlight
- User selectable °C and °F
- MAX/MIN hold
- Low battery indication
- Data hold function
- User calibration – offset adjustment (±5℃)
- High / low alarms (audio & visual)
- Datalogging function; 16,000
- Time stamp
- Adjustable sampling rate
- USB interface with software
- Auto power-off
- 3 times per 2 seconds sampling rate
- 9V battery power supply
- Overange - unplug or poor contact probe will be displayed '----'
Applications
Test & Measurement, Temperature
Contents
x1 Thermometer; x1 Operating instructions; x1 9V battery; x2 Temperature probe; x1 CD-ROM; x1 USB cable
Notes
3 Years Manufacturer Warranty.
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48