Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780833
Order Code3779339
Product RangeMulticomp Pro Visual Fault Locators
Technical Datasheet
95 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.850 |
10+ | €32.050 |
Price for:Each
Minimum: 1
Multiple: 1
€38.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780833
Order Code3779339
Product RangeMulticomp Pro Visual Fault Locators
Technical Datasheet
Connector TypeFC Fibre Optic
Photodetector Type-
Operating Range dBm Min-
Operating Range dBm Max-
Product RangeMulticomp Pro Visual Fault Locators
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP780833 from Multicomp Pro is a visual fault locator with a total laser output power of 1mW. This device, driven by a constant current source, adopts a 650nm semiconductor laser as the light-source in order to emit stable red light when identifying fibre cable faults. This device is an indispensable tool for fibre engineering construction, fibre network maintenance, optical device production and research.
- 1mW total output power
- 1-3km measurable optical fibre length
- 630-670nm wavelength
- 2.5mm universal connector
- LED flashlight
- 3.7V 1050mAh polymer lithium battery
- Auto power-off (15mins) and laser status indicators
- USB charging port (DC 5V <lt/>1A)
- Device dimensions – 130mm x 38mm x 25mm
- Device weight – 62g
- Certifications – CE, IP54 & RoHS
Applications
Fibre Optics, Test & Measurement, Datacom, Communications & Networking
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Connector Type
FC Fibre Optic
Operating Range dBm Min
-
Product Range
Multicomp Pro Visual Fault Locators
Photodetector Type
-
Operating Range dBm Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06