Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780905
Order Code4016261
Product RangeMulticomp Pro Sound Level Meters
Technical Datasheet
131 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €174.550 |
10+ | €151.050 |
Price for:Each
Minimum: 1
Multiple: 1
€174.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780905
Order Code4016261
Product RangeMulticomp Pro Sound Level Meters
Technical Datasheet
Sound Level Min30dB
Sound Level Max130dB
Accuracy dB1.4dB
Resolution (db)0.1dB
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeMulticomp Pro Sound Level Meters
SVHCNo SVHC (21-Jan-2025)
Product Overview
This MP780905 Sound Level Meter is designed for noise projects; quality control; illness prevention and cure and all kinds of environmental sounds measurement. It is applied to the measurement of the sound at factories; schools; offices; traffic access and household, etc.
- MAX / MIN measurements
- Overrange display
- A & C Weighting
- FAST & SLOW response
- Analog AC/DC outputs for connection to frequency analyzer or X-Y shaft recorder
- Datalogger function
- Adjustable Alarm-Levels
- Memory for 32700 reading
Applications
Test & Measurement, Environmental, Industrial Maintenance, Laboratory, Quality Control, Safety, Sensing & Instrumentation, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Sound Level Min
30dB
Accuracy dB
1.4dB
Operating Temperature Min
0°C
Product Range
Multicomp Pro Sound Level Meters
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.88