Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP781004
Order Code4228023
Product RangeMulticomp Pro Electronic Testers
Your Part Number
Technical Datasheet
340 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.760 |
| 3+ | €34.420 |
Price for:Each
Minimum: 1
Multiple: 1
€39.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP781004
Order Code4228023
Product RangeMulticomp Pro Electronic Testers
Technical Datasheet
No. of Digits4
DMM Response Type-
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max50V
Voltage Measure AC Max50V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max60Mohm
Manufacturer Warranty3 Years
Product RangeMulticomp Pro Electronic Testers
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP781004 auto-ranging digital multimeter is equipped with a component test clip that enables the measurement of SMD resistance, diodes, capacitance, and continuity. Utilizing the voltage test probe, it can also measure AC/DC voltage. By using and maintaining this meter appropriately, it ensures years of dependable service.
- Automatic DCV or ACV selection, Capacitance, Resistance, Continuity and diode selection
- 6000 counts LCD display
- Auto scan DC/AC Voltage, resistance, capacitance, diode and continuity
- Auto Power Off
- Wide capacitance range
- Diode Check & Continuity Test
Applications
Test & Measurement, Electronics Service, Hobby & Education, Manufacturing
Technical Specifications
DMM Functions
AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
50V
Current Measure AC Max
-
Manufacturer Warranty
3 Years
SVHC
No SVHC (25-Jun-2025)
No. of Digits
4
Display Count
6000
Voltage Measure DC Max
50V
Current Measure DC Max
-
Resistance Measure Max
60Mohm
Product Range
Multicomp Pro Electronic Testers
Technical Docs (2)
Alternatives for MP781004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26