Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPADV-127-135200-S
Order Code3267542
Product RangeMPADV
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.690 |
3+ | €19.830 |
10+ | €16.380 |
25+ | €14.880 |
100+ | €13.460 |
Price for:Each
Minimum: 1
Multiple: 1
€25.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPADV-127-135200-S
Order Code3267542
Product RangeMPADV
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating34.2W
No. of Stages1 Stage
Cooling Power Pc34.2W
Current Max @ Diff Temperature Max4A
Voltage Max @ Diff Temperature Max15.4VDC
Length40mm
Width40mm
Depth4.2mm
Temperature Difference Max65°C
Product RangeMPADV
Internal Resistance-
Lead Wires350mm, 20 AWG, PTFE Insulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MPADV-127-135200-S is an advanced thermoelectric cooler that excels in achieving rapid temperature transitions, making it perfect for healthcare and other applications that demand swift temperature changes. This high-performance module is specifically engineered to minimize the strain on its thermoelectric components during operation, ensuring optimal functionality.
- Imax: 4A
- Vmax: 15.4V DC
- Pc max: 34.2W
- ΔTmax: 65°C
- Sealed: Silicone
- Max Hot Side Temp.: 80°C
- Min Hot Side Temp.: -40°C
Applications
Cooling, Heating and Ventilation, Domestic, Electronics, Food & Drink, Indoor Air, Laboratory
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
4A
Length
40mm
Depth
4.2mm
Product Range
MPADV
Lead Wires
350mm, 20 AWG, PTFE Insulated
Power Rating
34.2W
Cooling Power Pc
34.2W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
40mm
Temperature Difference Max
65°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05