Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPB22-A0F10E-612-T1Q
Order Code2491037
Technical Datasheet
168 In Stock
650 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.750 |
3+ | €11.740 |
15+ | €11.000 |
50+ | €10.000 |
Price for:Each
Minimum: 1
Multiple: 1
€13.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPB22-A0F10E-612-T1Q
Order Code2491037
Technical Datasheet
Product Range-
Panel Cutout Diameter22.2mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Contact Current Max3A
Pushbutton Actuator StyleFlat
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIK10, IP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourGreen
Panel Cutout (H x W)-
Product Overview
The MPB22-A0F10E-612-T1Q is a momentary spring return Pushbutton Switch with green illumination.
- 22mm SPST Push Button Switch
- Momentary spring return action
- 12V Green LED illumination
- Flat button
- Tinned lead ends - 500mm
- Bushing: Stainless Steel
- Base: PBT(UL 94-V0) , PC(UL 94-V2)
- Actuator: PC; Stainless Steel
- Inner Assembly: POM. / PA66
- Spring: Steel
- Sealing: Silicone
- O-Ring: Silicone
- Terminal / Contact: Copper, Silver Plated
- Hex Nut: Nickel Plated Brass
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
3A
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
Lead (21-Jan-2025)
Panel Cutout Diameter
22.2mm
Switch Operation
Momentary
Pushbutton Actuator Style
Flat
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IK10, IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05