Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA34-DC24V-A-R
Order Code4323454
Product RangeMP Automotive Relays
Technical Datasheet
463 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.960 | 
| 15+ | €2.280 | 
| 50+ | €1.880 | 
| 150+ | €1.790 | 
| 500+ | €1.760 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA34-DC24V-A-R
Order Code4323454
Product RangeMP Automotive Relays
Technical Datasheet
Coil Voltage24VDC
Contact Current35A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeMP Automotive Relays
Contact Voltage DC Nom14V
Coil Resistance420ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPCMA34-DC24V-A-R is an unsealed, NO, quick connect type automotive relay.
- Microminiature 22.5mm × 15.0mm × 25mm, 125°C of operating ambient temperature
- 2.8mm of flat quick connection terminal
- 24VDC nominal voltage, 420 ohm ±10% coil resistance
- 14.4VDC operate voltage, 2.4VDC release voltage, 1.4W coil power
- SPST-NO contact form, Ag alloy contact material
- 50mohm (6VDC/1A) max contact resistance, 100Mohm 500VDC min insulation resistance
- 10ms max operate time and 10ms max release time
- 10,000,000 operations mechanical life
- Operating temperature range from -40°C to +125°C
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
PC Pin
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
35A
Relay Mounting
Through Hole
Product Range
MP Automotive Relays
Coil Resistance
420ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018